
03ER11 | |
|---|---|
DigiKey Part Number | 364-1032-ND |
Manufacturer | |
Manufacturer Product Number | 03ER11 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Two Stage Quick Connect |
Category | Current 3 A |
Manufacturer Curtis Industries | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Part Status Obsolete | Approval Agency CSA, UR, VDE |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Quick Connect |
Voltage - Rated AC 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1399AA03 | Curtis Industries | 0 | 364-1071-ND | 23,89800 € | Direct |


