
VSUU-120C-D524A | |
---|---|
DigiKey Part Number | 102-VSUU-120C-D524A-ND |
Manufacturer | |
Manufacturer Product Number | VSUU-120C-D524A |
Description | AC/DC CONVERTER 5V 24V 159W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 5V 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VSUU-120C-D524A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 15 A | |
Current - Output 2 | 3.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | PFC | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.21" W x 1.54" H (127.0mm x 81.5mm x 39.1mm) | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 124,73000 € | 124,73 € |
5 | 118,79600 € | 593,98 € |
10 | 116,32800 € | 1.163,28 € |
30 | 112,52033 € | 3.375,61 € |
60 | 110,18300 € | 6.610,98 € |
Unit Price without VAT: | 124,73000 € |
---|---|
Unit Price with VAT: | 148,42870 € |