

VHK100W-Q48-S15 | |
---|---|
DigiKey Part Number | 102-1816-ND |
Manufacturer | CUI Inc. |
Manufacturer Product Number | VHK100W-Q48-S15 |
Description | DC/DC CONVERTER 15V 100W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 15V 6.7A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | VHK100W-Q48-S15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.7A | |
Power (Watts) | 100W | |
Applications | - | |
Efficiency | 86.5% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 164,66000 € | 164,66 € |
5 | 158,52400 € | 792,62 € |
10 | 155,94500 € | 1.559,45 € |
32 | 151,70406 € | 4.854,53 € |
Unit Price without VAT: | 164,66000 € |
---|---|
Unit Price with VAT: | 195,94540 € |