

VHK150W-Q24-S48 | |
---|---|
DigiKey Part Number | 179-VHK150W-Q24-S48-ND |
Manufacturer | |
Manufacturer Product Number | VHK150W-Q24-S48 |
Description | DC/DC CONVERTER 48V 150W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 3.12A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VHK150W-Q24-S48 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.12A | |
Power (Watts) | 150W | |
Applications | - | |
Efficiency | 84% | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.23" L x 4.00" W x 1.50" H (107.5mm x 102.0mm x 38.0mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 259,83000 € | 259,83 € |
5 | 250,12800 € | 1.250,64 € |
10 | 246,05500 € | 2.460,55 € |
32 | 239,35875 € | 7.659,48 € |
Unit Price without VAT: | 259,83000 € |
---|---|
Unit Price with VAT: | 309,19770 € |