
VFM-25C | |
|---|---|
DigiKey Part Number | 179-VFM-25C-ND |
Manufacturer | |
Manufacturer Product Number | VFM-25C |
Description | LINE FILTER 36VDC 25A CHASS MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 25 A 36V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | VFM-25C Models |
Category | Voltage - Rated DC 36V |
Manufacturer Bel Power Solutions | Current 25 A |
Series | Applications General Purpose |
Packaging Box | Operating Temperature -40°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type DC | Termination Style Terminal Block |
Configuration Single Stage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,27000 € | 55,27 € |
| 10 | 45,10800 € | 451,08 € |
| 32 | 40,70406 € | 1.302,53 € |
| 64 | 38,28297 € | 2.450,11 € |
| 128 | 36,84320 € | 4.715,93 € |
| Unit Price without VAT: | 55,27000 € |
|---|---|
| Unit Price with VAT: | 65,77130 € |




