Linear Regulator Replacement DC DC Converter 1 Output 9V 1A 12V - 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Regulator Replacement DC DC Converter 1 Output 9V 1A 12V - 32V Input

V7809-1000R

DigiKey Part Number
179-V7809-1000R-ND
Manufacturer
Manufacturer Product Number
V7809-1000R
Description
DC DC CONVERTER 9V 9W
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 9V 1A 12V - 32V Input
Datasheet
 Datasheet
EDA/CAD Models
V7809-1000R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A
Mfr
Power (Watts)
9 W
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OTP, SCP
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Linear Regulator Replacement
Efficiency
95%
Number of Outputs
1
Mounting Type
Through Hole, Right Angle
Voltage - Input (Min)
12V
Package / Case
3-SIP Module
Voltage - Input (Max)
32V
Size / Dimension
0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.