Similar



SWI3-5-E-MUB | |
|---|---|
DigiKey Part Number | 102-4481-ND |
Manufacturer | |
Manufacturer Product Number | SWI3-5-E-MUB |
Description | AC/DC WALL MOUNT ADAPTER 5V 3W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5V 3 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI3-5-E-MUB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB Micro | |
Cord Length | 59" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.13" L x 1.16" W x 2.20" H (54.0mm x 29.5mm x 56.0mm) | |
Approval Agency | CB Scheme, IEC | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,38000 € | 5,38 € |
| 5 | 4,95000 € | 24,75 € |
| 10 | 4,77300 € | 47,73 € |
| 25 | 4,55040 € | 113,76 € |
| 80 | 4,28288 € | 342,63 € |
| 160 | 4,13100 € | 660,96 € |
| 320 | 3,98444 € | 1.275,02 € |
| 560 | 3,86995 € | 2.167,17 € |
| Unit Price without VAT: | 5,38000 € |
|---|---|
| Unit Price with VAT: | 6,40220 € |


