
SDM65-24-UD-P6 | |
|---|---|
DigiKey Part Number | 179-SDM65-24-UD-P6-ND |
Manufacturer | |
Manufacturer Product Number | SDM65-24-UD-P6 |
Description | AC/DC DESKTOP ADAPTER 24V 65W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDM65-24-UD-P6 Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications Medical |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CUL, PSE, TUV, UKCA, UL |
Voltage - Output 24V | Standard Number C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 |
Current - Output (Max) 2.71A | Weight 0.684 lb (310.26 g) |
Power (Watts) 65 W | Base Product Number |
No Load Power Consumption 210mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6R90DM-240 | Tri-Mag, LLC | 64 | 364-1633-ND | 65,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 € | 32,13 € |
| 5 | 29,55200 € | 147,76 € |
| 10 | 28,50200 € | 285,02 € |
| 40 | 26,51675 € | 1.060,67 € |
| 80 | 25,57588 € | 2.046,07 € |
| 120 | 25,04133 € | 3.004,96 € |
| 280 | 23,95993 € | 6.708,78 € |
| Unit Price without VAT: | 32,13000 € |
|---|---|
| Unit Price with VAT: | 38,23470 € |

