SDI18-24-U-P6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SL POWER / Advanced Energy
In Stock: 214
Unit Price: 18,92000 €
Datasheet

Similar


SL POWER / Advanced Energy
In Stock: 497
Unit Price: 17,12000 €
Datasheet
SDI18-U Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDI18-24-U-P6

DigiKey Part Number
102-3789-ND
Manufacturer
Manufacturer Product Number
SDI18-24-U-P6
Description
AC/DC DESKTOP ADAPTER 24V 19W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24V 19 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDI18-24-U-P6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
800mA
Power (Watts)
19 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)
Approval Agency
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Weight
0.319 lb (144.7 g)
Base Product Number
Available To Order
Check Lead Time
Marketplace Stock: 569 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
24012,06517 €2.895,64 €
Unit Price without VAT:12,06517 €
Unit Price with VAT:14,35755 €

Other Suppliers on DigiKey

569In Stock
Ships from WEC