


SDI18-12-UDC-P5 | |
|---|---|
DigiKey Part Number | 102-3671-ND |
Manufacturer | |
Manufacturer Product Number | SDI18-12-UDC-P5 |
Description | AC/DC DESKTOP ADAPTER 12V 19W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 19 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI18-12-UDC-P5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class II) | |
Input Type | Cord | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.6A | |
Power (Watts) | 19 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.48" L x 1.97" W x 1.34" H (88.5mm x 50.0mm x 34.0mm) | |
Approval Agency | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Weight | 0.319 lb (144.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,32000 € | 20,32 € |
| 5 | 18,69000 € | 93,45 € |
| 10 | 18,02800 € | 180,28 € |
| 30 | 17,02567 € | 510,77 € |
| 60 | 16,42167 € | 985,30 € |
| 120 | 15,83908 € | 1.900,69 € |
| 270 | 15,18385 € | 4.099,64 € |
| 510 | 14,68904 € | 7.491,41 € |
| Unit Price without VAT: | 20,32000 € |
|---|---|
| Unit Price with VAT: | 24,18080 € |





