3 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Plug, Male Pins Solder
SD-30LP
SD-30LP

SD-30LP

DigiKey Part Number
CP-1033-ND
Manufacturer
Manufacturer Product Number
SD-30LP
Description
CONN PLUG MALE DIN 3P SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
SD-30LP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
DIN (180 Degree)
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Coupling Nut, Strain Relief
Shielding
Current Rating (Amps)
2A
Voltage Rating
100VAC
Cable Opening
0.315" (8.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 565
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,17000 €4,17 €
103,54100 €35,41 €
253,31880 €82,97 €
503,16020 €158,01 €
1003,00930 €300,93 €
2502,82088 €705,22 €
5002,68628 €1.343,14 €
1.0002,55815 €2.558,15 €
3.0002,36755 €7.102,65 €
Manufacturers Standard Package
Unit Price without VAT:4,17000 €
Unit Price with VAT:4,96230 €