PSK-S5B-24-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 10
Unit Price: 443,00000 €
Datasheet
PSK-S5B-L Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSK-S5B-L Series

PSK-S5B-24-L

DigiKey Part Number
179-PSK-S5B-24-L-ND
Manufacturer
Manufacturer Product Number
PSK-S5B-24-L
Description
AC/DC CONVERTER 24V 5W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 100 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-S5B-24-L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 100 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
210 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
81%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
1.46" L x 0.96" W x 0.71" H (37.0mm x 24.5mm x 18.0mm)
Approval Agency
CB Scheme, EN, IEC, UL
Standard Number
55024; 55032 Class A; 60950-1; 61000-3-2; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes