PSK-S25B-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK-S25B-12

DigiKey Part Number
102-PSK-S25B-12-ND
Manufacturer
Manufacturer Product Number
PSK-S25B-12
Description
AC/DC CONVERTER 12V 25W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 2.1A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-S25B-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.1A
Power (Watts)
25 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-30°C ~ 70°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.09" L x 1.19" W x 0.98" H (53.1mm x 30.3mm x 24.8mm)
Approval Agency
CB Scheme, EN, IEC, SIQ, TUV, UL
Standard Number
55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61204-3; 62368-1
Line Regulation
±1%
Load Regulation
±1%
Base Product Number
In-Stock: 4
Can ship immediately
All prices are in EUR
Box
QuantityUnit PriceExt Price
130,53000 €30,53 €
529,07400 €145,37 €
1028,47000 €284,70 €
2527,69080 €692,27 €
8026,73200 €2.138,56 €
16026,17669 €4.188,27 €
32025,63275 €8.202,48 €
Manufacturers Standard Package
Unit Price without VAT:30,53000 €
Unit Price with VAT:36,33070 €