PSK-10D-12-T is out of stock and backorders are currently unavailable.
cms-subs-available:

Similar


Bel Power Solutions
cms-in-stock: 68
Unit Price: 124,87000 €
Datasheet

Similar


Bel Power Solutions
cms-in-stock: 0
Unit Price: 109,59000 €
Datasheet

Similar


Bel Power Solutions
cms-in-stock: 0
Unit Price: 104,11173 €
Datasheet
PSK-10D-12-T
cms-photo-disclaimer
PSK-10D-12-T
Selecting a Power Supply for Harsh Environments
Auxiliary Power Requirements for EVSE

PSK-10D-12-T

cms-digikey-product-number
179-PSK-10D-12-T-ND
cms-manufacturer
cms-manufacturer-product-number
PSK-10D-12-T
cms-description
AC/DC CONVERTER 12V 10W
cms-customer-reference
cms-detailed-description
Enclosed AC DC Converters 1 Output 12V 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
cms-eda-cad-models
PSK-10D-12-T Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
830 mA
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
84%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
-
Mounting Type
Chassis Mount
Size / Dimension
2.99" L x 1.24" W x 1.17" H (76.0mm x 31.5mm x 29.8mm)
Approval Agency
CE, cURus
Standard Number
60335-1; 62368-1
Minimum Load Required
-
cms-product-q-and-a

cms-techforum-default-desc

0 In Stock
Not recommended for new design, minimums may apply cms-view-ph0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
cms-all-prices-in-currency
Tray
cms-quantityUnit Pricecms-ext-price
2411,00375 €264,09 €
cms-manufacturer-standard-package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,00375 €
Unit Price with VAT:13,09446 €