Isolated Module DC DC Converter 2 Output 12V -12V 1.666A, 1.666A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRC40-24-D12

DigiKey Part Number
179-PRC40-24-D12-ND
Manufacturer
Manufacturer Product Number
PRC40-24-D12
Description
DC-DC, ISOLATED, 40 W, 9 ~ 36 VD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 1.666A, 1.666A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PRC40-24-D12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.666A, 1.666A
Power (Watts)
40 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
179,24000 $79,24 $
576,28600 $381,43 $
1874,01000 $1.332,18 $
3672,80500 $2.620,98 $
5472,10870 $3.893,87 $
10870,93250 $7.660,71 $
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,24000 $
Unit Price with VAT:94,29560 $