Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line)
PR-002B
PR-002B
PR-002B

PR-002B

DigiKey Part Number
CP-024B-ND
Manufacturer
Manufacturer Product Number
PR-002B
Description
CONN PWR JACK 2.5X5.5MM SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
PR-002B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
0.093" (2.35mm ID), 0.224" (5.70mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Strain Relief
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
4 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Nickel
Body Material
-
Includes
2 pcs - 1 Connector, 1 Handle
Housing Material
Polyamide (PA), Nylon
Contact Material
Phosphor Bronze
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,32000 €2,32 €
101,96900 €19,69 €
251,84600 €46,15 €
501,75760 €87,88 €
1001,67350 €167,35 €
3001,54863 €464,59 €
5001,49382 €746,91 €
1.0001,42255 €1.422,55 €
2.5001,33356 €3.333,90 €
Manufacturers Standard Package
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,76080 €