



PJ-065B | |
|---|---|
DigiKey Part Number | CP-065B-ND |
Manufacturer | |
Manufacturer Product Number | PJ-065B |
Description | CONN PWR JACK 2.5X5.5MM SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PJ-065B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.240" (6.10mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.461" (11.70mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material - Plating | Silver | |
Body Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass, Phosphor Bronze | |
Thread Size | 5/16"-32 | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,29100 € | 22,91 € |
| 25 | 2,14800 € | 53,70 € |
| 50 | 2,04540 € | 102,27 € |
| 100 | 1,94760 € | 194,76 € |
| 250 | 1,82564 € | 456,41 € |
| 500 | 1,73850 € | 869,25 € |
| 1.000 | 1,65556 € | 1.655,56 € |
| 2.500 | 1,55199 € | 3.879,97 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |











