PDM1-S24-D12-S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: 11,99536 €
Datasheet
Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDM1-S24-D12-S

DigiKey Part Number
179-PDM1-S24-D12-S-ND
Manufacturer
Manufacturer Product Number
PDM1-S24-D12-S
Description
DC DC CONVERTER +/-12V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
PDM1-S24-D12-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C
Type
Isolated Module
Efficiency
81%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
21.6V
Package / Case
6-SIP Module, 5 Leads
Voltage - Input (Max)
26.4V
Size / Dimension
0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm)
Voltage - Output 1
Approval Agency
CB Scheme, EN, IEC, UL
Voltage - Output 2
-12V
Standard Number
55024; 55032 Class A; 60950-1
Current - Output (Max)
42mA, 42mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDQ2-D24-D12-SBel Power Solutions0179-PDQ2-D24-D12-S-ND11,99536 €Similar
Obsolete
This product is no longer manufactured. View Substitutes