
PCN1-S5-S5-M-TR | |
|---|---|
DigiKey Part Number | 179-PCN1-S5-S5-M-TR-ND - Tape & Reel (TR) 179-PCN1-S5-S5-M-TRCT-ND - Cut Tape (CT) 179-PCN1-S5-S5-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCN1-S5-S5-M-TR |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PCN1-S5-S5-M-TR Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 79% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.54" L x 0.39" W x 0.29" H (13.7mm x 9.8mm x 7.4mm) |
Voltage - Input (Max) 5.5V | Approval Agency EN |
Voltage - Output 1 | Standard Number 55032 Class A |
Current - Output (Max) 200mA | Base Product Number |
Power (Watts) 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 5 | 5,07000 € | 25,35 € |
| 10 | 4,98800 € | 49,88 € |
| 25 | 4,88200 € | 122,05 € |
| 50 | 4,80260 € | 240,13 € |
| 100 | 4,72450 € | 472,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 430 | 4,56421 € | 1.962,61 € |
| 860 | 4,48978 € | 3.861,21 € |
| 1.290 | 4,44678 € | 5.736,35 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,27130 € |







