PCN1-M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCN1-S5-S5-M-TR

DigiKey Part Number
102-3920-2-ND - Tape & Reel (TR)
102-3920-1-ND - Cut Tape (CT)
102-3920-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCN1-S5-S5-M-TR
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PCN1-S5-S5-M-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
79%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.54" L x 0.39" W x 0.29" H (13.7mm x 9.8mm x 7.4mm)
Approval Agency
EN
Standard Number
55032 Class A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 721
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,14000 €5,14 €
54,95000 €24,75 €
104,87000 €48,70 €
254,76640 €119,16 €
504,68940 €234,47 €
1004,61310 €461,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4304,45658 €1.916,33 €
8604,38393 €3.770,18 €
1.2904,34193 €5.601,09 €
Manufacturers Standard Package
Unit Price without VAT:5,14000 €
Unit Price with VAT:6,11660 €