
P7803B-500 | |
|---|---|
DigiKey Part Number | 179-P7803B-500-ND |
Manufacturer | |
Manufacturer Product Number | P7803B-500 |
Description | DC-DC NON-ISOLATED, 0.5 A, 4.75~ |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 4.75V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | P7803B-500 Models |
Category | Current - Output (Max) 500mA |
Mfr | Power (Watts) 1.65 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 94.5% |
Type Linear Regulator Replacement | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 4.75V | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) |
Voltage - Input (Max) 36V | Standard Number 62368-1 |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 5 | 4,24400 € | 21,22 € |
| 10 | 4,17600 € | 41,76 € |
| 42 | 4,03714 € | 169,56 € |
| 84 | 3,97155 € | 333,61 € |
| 126 | 3,93365 € | 495,64 € |
| 252 | 3,86968 € | 975,16 € |
| 504 | 3,80665 € | 1.918,55 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |

