MD-90SN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MD-90SN
MD-90SN
MD-90SN

MD-90SN

DigiKey Part Number
CP-2590-ND
Manufacturer
Manufacturer Product Number
MD-90SN
Description
CONN RCPT FMALE MINI DIN 9P SLDR
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
MD-90SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
cms-packaging
Bag
cms-part-status
Obsolete
Connector Type
Number of Positions
9
Shell Size - Insert
Mini DIN
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
1A, 2A
Voltage Rating
100VAC, 12VDC
Cable Opening
-
Operating Temperature
-20°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

cms-obsolete
This product is no longer manufactured.