8 Ohms Low Profile Speaker 100 mW 530 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms Low Profile Speaker 100 mW 530 Hz ~ 20 kHz Top Round
CLS0271M-L152
Understanding Audio Frequency Range in Audio Design

CLS0271M-L152

DigiKey Part Number
102-1554-ND
Manufacturer
Manufacturer Product Number
CLS0271M-L152
Description
SPEAKER 8OHM 100MW TOP PORT 89DB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Ohms Low Profile Speaker 100 mW 530 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
CLS0271M-L152 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
Low Profile
Frequency Range
530 Hz ~ 20 kHz
Frequency - Self Resonant
530Hz
Impedance
8 Ohms
Efficiency - dBA
89.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
100 mW
Power - Max
200 mW
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Wire Leads
Size / Dimension
1.063" Dia (27.00mm)
Height - Seated (Max)
0.228" (5.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 971
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,51000 €4,51 €
103,44900 €34,49 €
253,11520 €77,88 €
502,88860 €144,43 €
1002,68190 €268,19 €
2502,43612 €609,03 €
5002,26862 €1.134,31 €
2.0002,06975 €4.139,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,51000 €
Unit Price with VAT:5,36690 €