USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Through Hole, Right Angle
All You Need to Know About USB Connectors and Standards

UP2-AH-4-TH

DigiKey Part Number
102-5896-ND
Manufacturer
Manufacturer Product Number
UP2-AH-4-TH
Description
CONN PLUG USB 2.0 TYPE A PCB RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UP2-AH-4-TH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Plug
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
30µ" Finish Thickness, Board Lock
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1.440 View Now
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,72100 €7,21 €
250,67520 €16,88 €
500,64320 €32,16 €
1440,59688 €85,95 €
2880,56837 €163,69 €
5760,54122 €311,74 €
1.0080,52026 €524,42 €
2.5920,48671 €1.261,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €

Other Suppliers on DigiKey

1.440In Stock
Ships from WEC