SJ-63033A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SJ-63033A

SJ-63033A

DigiKey Part Number
2223-SJ-63033A-ND
Manufacturer
Manufacturer Product Number
SJ-63033A
Description
AUDIO JACK, 6.35 MM, HORIZONTAL,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ-63033A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.252" (6.40mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Cover, Mounting Hardware, Thread Lock
Insulation Color
-
Operating Temperature
-25°C ~ 70°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
1.220" (31.00mm)
Contact Material - Plating
Silver
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Phosphor Bronze
Cable Opening
-
Panel Hole Size
-
Thread Size
M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 516
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,71000 €1,71 €
101,45100 €14,51 €
251,36080 €34,02 €
501,29560 €64,78 €
1001,23370 €123,37 €
3001,14160 €342,48 €
5001,10118 €550,59 €
1.0001,04862 €1.048,62 €
2.5000,98300 €2.457,50 €
Manufacturers Standard Package
Unit Price without VAT:1,71000 €
Unit Price with VAT:2,03490 €