4 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDF-40J

DigiKey Part Number
CP-7040-ND
Manufacturer
Manufacturer Product Number
SDF-40J
Description
CONN RCPT FMALE DIN 4POS SOLDER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
SDF-40J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
DIN (210 Degree)
Shell Size, MIL
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Contact Finish - Mating
Tin
Color
Black, Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Ground
Shielding
Current Rating (Amps)
2A
Voltage Rating
100VAC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.822
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,33000 €2,33 €
101,98100 €19,81 €
251,85640 €46,41 €
501,76780 €88,39 €
1001,68330 €168,33 €
2501,57788 €394,47 €
5001,50260 €751,30 €
1.0001,43089 €1.430,89 €
2.5001,34136 €3.353,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,33000 €
Unit Price with VAT:2,77270 €