



PJ-036AH-SMT-TR | |
|---|---|
DigiKey Part Number | CP-036AHPJTR-ND - Tape & Reel (TR) CP-036AHPJCT-ND - Cut Tape (CT) CP-036AHPJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ-036AH-SMT-TR |
Description | CONN PWR JACK 2X5.5MM SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-036AH-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.248" (6.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.360" (9.15mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 1,00200 € | 10,02 € |
| 25 | 0,93880 € | 23,47 € |
| 50 | 0,89380 € | 44,69 € |
| 100 | 0,85110 € | 85,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,77900 € | 272,65 € |
| 700 | 0,74181 € | 519,27 € |
| 1.050 | 0,72089 € | 756,93 € |
| 1.750 | 0,69537 € | 1.216,90 € |
| 2.450 | 0,67906 € | 1.663,70 € |
| 3.500 | 0,66219 € | 2.317,66 € |
| 8.750 | 0,62077 € | 5.431,74 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |











