
MLPS-B-1-0114-A0-6-PLPC1-6MM | |
---|---|
DigiKey Part Number | 492-MLPS-B-1-0114-A0-6-PLPC1-6MM-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-1-0114-A0-6-PLPC1-6MM |
Description | MODULAR LIGHT PIPE SYSTEM, BEZEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 14 Wide Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | 14 Wide | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 1.24mm |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 11,83800 € | 118,38 € |
Unit Price without VAT: | 11,83800 € |
---|---|
Unit Price with VAT: | 14,08722 € |