
EC09P20V-217 | |
|---|---|
DigiKey Part Number | EC09P20V-217-ND |
Manufacturer | |
Manufacturer Product Number | EC09P20V-217 |
Description | ENCODER MECH QUAD VERT PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 20 Quadrature (Incremental) Vertical |
Category | Actuator Type 1/4" Dia Flatted End |
Manufacturer Same Sky (Formerly CUI Devices) | Detent Yes |
Packaging Bulk | Built in Switch No |
Part Status Obsolete | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Mechanical | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 100K |
Pulses per Revolution 20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LB18-Q | Grayhill Inc. | 0 | GH7408-ND | 28,79000 € | Similar |


