

DS01-254-S-07BE | |
---|---|
DigiKey Part Number | 2223-DS01-254-S-07BE-ND |
Manufacturer | |
Manufacturer Product Number | DS01-254-S-07BE |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS01-254-S-07BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 7 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.264" (6.70mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.756" (19.20mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.016 | 0,51872 € | 1.045,74 € |
Unit Price without VAT: | 0,51872 € |
---|---|
Unit Price with VAT: | 0,61728 € |