


CSS-10237-54 | |
|---|---|
DigiKey Part Number | 2223-CSS-10237-54-ND |
Manufacturer | |
Manufacturer Product Number | CSS-10237-54 |
Description | SPEAKER 4OHM 5W TOP PORT 90DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 5 W 160 Hz ~ 10 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 160 Hz ~ 10 kHz | |
Frequency - Self Resonant | 200Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 5 W | |
Power - Max | 8 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 4.016" L x 4.016" W (102.00mm x 102.00mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 8% Max @ 1kHz, 500mm, 1W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,41000 € | 8,41 € |
| 10 | 6,46700 € | 64,67 € |
| 25 | 5,85160 € | 146,29 € |
| 50 | 5,43360 € | 271,68 € |
| 100 | 5,05180 € | 505,18 € |
| 250 | 4,59680 € | 1.149,20 € |
| 500 | 4,28620 € | 2.143,10 € |
| 1.000 | 4,20618 € | 4.206,18 € |
| Unit Price without VAT: | 8,41000 € |
|---|---|
| Unit Price with VAT: | 10,00790 € |

