Current Sensor 10A 1 Channel Open Loop Unidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1005U

DigiKey Part Number
102-CS1005U-ND
Manufacturer
Manufacturer Product Number
CS1005U
Description
CURRENT SENSOR OL 10A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Current Sensor 10A 1 Channel Open Loop Unidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
CS1005U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 40kHz
Linearity
±0.5%
Accuracy
±4.2%
Voltage - Supply
4.75V ~ 5.25V
Response Time
7µs
Current - Supply (Max)
25mA
Operating Temperature
-10°C ~ 75°C
Polarization
Unidirectional
Mounting Type
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
122,97000 €22,97 €
521,02200 €105,11 €
1020,29600 €202,96 €
2519,42720 €485,68 €
5018,83360 €941,68 €
10018,28880 €1.828,88 €
50017,19060 €8.595,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,97000 €
Unit Price with VAT:27,33430 €