



CRJ040-5-TH | |
|---|---|
DigiKey Part Number | 2223-CRJ040-5-TH-ND |
Manufacturer | |
Manufacturer Product Number | CRJ040-5-TH |
Description | RJ JACK, 1 PORT, 8P8C, 50U, UNSH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CRJ040-5-TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,69900 € | 16,99 € |
| 25 | 1,59200 € | 39,80 € |
| 50 | 1,51600 € | 75,80 € |
| 100 | 1,44370 € | 144,37 € |
| 250 | 1,35320 € | 338,30 € |
| 500 | 1,28860 € | 644,30 € |
| 1.400 | 1,19833 € | 1.677,66 € |
| 2.800 | 1,14118 € | 3.195,30 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |


