CFM-A225V-131-445
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CFM-A225V-131-445
CFM-A238V-131-480
CFM-A238V-131-480

CFM-A238V-131-480

DigiKey Part Number
102-4359-ND
Manufacturer
Manufacturer Product Number
CFM-A238V-131-480
Description
FAN AXIAL 120X38MM 12VDC WIRE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H omniCOOL™ Magnetic Sleeve 138.0 CFM (3.86m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-A238V-131-480 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
138.0 CFM (3.86m³/min)
Static Pressure
0.360 in H2O (89.6 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart
Noise
48.0dB(A)
Power (Watts)
11.5 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.481 lb (218.18 g)
Current Rating (Amps)
0.958A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.495
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
112,28000 €12,28 €
1010,09500 €100,95 €
408,85325 €354,13 €
808,28850 €663,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,28000 €
Unit Price with VAT:14,61320 €