CDM-15008 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Same Sky (Formerly CUI Devices)
In Stock: 875
Unit Price: 2,38000 €
Datasheet
8 Ohms General Purpose Speaker 250 mW 720 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 250 mW 720 Hz ~ 20 kHz Top Round
Understanding Audio Frequency Range in Audio Design

CDM-15008

DigiKey Part Number
102-2496-ND
Manufacturer
Manufacturer Product Number
CDM-15008
Description
SPEAKER 8OHM 250MW TOP PORT 92DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 250 mW 720 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Obsolete
Technology
Magnetic
Type
General Purpose
Frequency Range
720 Hz ~ 20 kHz
Frequency - Self Resonant
900Hz
Impedance
8 Ohms
Efficiency - dBA
92.00
Efficiency - Testing
300mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
250 mW
Power - Max
500 mW
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Spring Type
Size / Dimension
0.591" Dia (15.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes