
S41C083563GP | |
|---|---|
DigiKey Part Number | 60-S41C083563GPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S41C083563GP |
Description | RES ARRAY, CONCAVE, 4 RES 0402, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56k Ohm ±2% 31.25mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 31.25mW |
Manufacturer CTS Resistor Products | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications DDR SDRAM, DRAM, MDDR |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 56k | Supplier Device Package 0804 |
Tolerance ±2% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05616 € | 561,60 € |
| Unit Price without VAT: | 0,05616 € |
|---|---|
| Unit Price with VAT: | 0,06683 € |

