Image for RT2402B7TR13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT2402B7TR13

DigiKey Part Number
RT2402B7TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT2402B7TR13
Description
RES NTWRK 18 RES 50 OHM 27LBGA
Customer Reference
Detailed Description
50 Ohm ±1% 50mW Power Per Element Dual Terminator 18 Resistor Network/Array ±200ppm/°C 27-LBGA
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
50mW
Manufacturer
CTS Resistor Products
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
DDR SDRAM
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit Type
Dual Terminator
Package / Case
27-LBGA
Resistance (Ohms)
50
Supplier Device Package
27-BGA (9x3)
Tolerance
±1%
Size / Dimension
0.354" L x 0.118" W (9.00mm x 3.00mm)
Number of Resistors
18
Height - Seated (Max)
0.053" (1.34mm)
Number of Pins
27
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types