
RT2201B7TR7 | |
|---|---|
DigiKey Part Number | RT2201B7TR7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT2201B7TR7 |
Description | RES NTWRK 32 RES 10 OHM 64LBGA |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 50mW Power Per Element Dual Terminator 32 Resistor Network/Array ±200ppm/°C 64-LBGA |
Datasheet | Datasheet |
Category | Power Per Element 50mW |
Manufacturer CTS Resistor Products | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications Compact PCI® |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Dual Terminator | Package / Case 64-LBGA |
Resistance (Ohms) 10 | Supplier Device Package 64-BGA (16x4) |
Tolerance ±5% | Size / Dimension 0.630" L x 0.157" W (16.00mm x 4.00mm) |
Number of Resistors 32 | Height - Seated (Max) 0.053" (1.34mm) |
Number of Pins 64 |

