77083392 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 0
Unit Price: 1,10565 €
Datasheet
3.9k Ohm ±2% 100mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77083392

DigiKey Part Number
770-83-R3.9K-ND
Manufacturer
Manufacturer Product Number
77083392
Description
RES ARRAY 4 RES 3.9K OHM 8SIP
Customer Reference
Detailed Description
3.9k Ohm ±2% 100mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
CTS Resistor Products
Power Per Element
100mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Through Hole
Circuit Type
Isolated
Package / Case
8-SIP
Resistance (Ohms)
3.9k
Supplier Device Package
8-SIP
Tolerance
±2%
Size / Dimension
0.800" L x 0.098" W (20.32mm x 2.50mm)
Number of Resistors
4
Height - Seated (Max)
0.195" (4.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
77083392PCTS Resistor Products0770-83-R3.9KP-ND1,10565 €Direct
Obsolete
This product is no longer manufactured. View Substitutes