
77083103 | |
|---|---|
DigiKey Part Number | 770-83-R10K-ND |
Manufacturer | |
Manufacturer Product Number | 77083103 |
Description | RES ARRAY 4 RES 10K OHM 8SIP |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 100mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer CTS Resistor Products | Power Per Element 100mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 8-SIP |
Resistance (Ohms) 10k | Supplier Device Package 8-SIP |
Tolerance ±2% | Size / Dimension 0.800" L x 0.098" W (20.32mm x 2.50mm) |
Number of Resistors 4 | Height - Seated (Max) 0.195" (4.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77083103P | CTS Resistor Products | 1.451 | 770-83-R10KP-ND | 2,92000 € | Direct |


