
77081821 | |
|---|---|
DigiKey Part Number | 770-81-R820-ND |
Manufacturer | |
Manufacturer Product Number | 77081821 |
Description | RES ARRAY 7 RES 820 OHM 8SIP |
Customer Reference | |
Detailed Description | 820 Ohm ±2% 100mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit Type | Bussed | |
Resistance (Ohms) | 820 | |
Tolerance | ±2% | |
Number of Resistors | 7 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Size / Dimension | 0.800" L x 0.098" W (20.32mm x 2.50mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |


