77081223P is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 4.853
Unit Price: 0,28000 €
Datasheet
22k Ohm ±2% 100mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77081223P

DigiKey Part Number
770-81-R22KP-ND
Manufacturer
Manufacturer Product Number
77081223P
Description
RES ARRAY 7 RES 22K OHM 8SIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22k Ohm ±2% 100mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
CTS Resistor Products
Power Per Element
100mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Bussed
Package / Case
8-SIP
Resistance (Ohms)
22k
Supplier Device Package
8-SIP
Tolerance
±2%
Size / Dimension
0.800" L x 0.098" W (20.32mm x 2.50mm)
Number of Resistors
7
Height - Seated (Max)
0.195" (4.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4608X-101-223LFBourns Inc.4.8534608X-1-223LF-ND0,28000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,19354 €1.193,54 €
Unit Price without VAT:1,19354 €
Unit Price with VAT:1,42031 €