Upgrade

77063683P | |
|---|---|
DigiKey Part Number | 770-63-R68KP-ND |
Manufacturer | |
Manufacturer Product Number | 77063683P |
Description | RES ARRAY 3 RES 68K OHM 6SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68k Ohm ±2% 100mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
Category | Number of Pins 6 |
Manufacturer CTS Resistor Products | Power Per Element 100mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 6-SIP |
Resistance (Ohms) 68k | Supplier Device Package 6-SIP |
Tolerance ±2% | Size / Dimension 0.600" L x 0.098" W (15.24mm x 2.50mm) |
Number of Resistors 3 | Height - Seated (Max) 0.195" (4.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4606X-102-683LF | Bourns Inc. | 862 | 118-4606X-102-683LF-ND | 0,28000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,08846 € | 1.088,46 € |
| Unit Price without VAT: | 1,08846 € |
|---|---|
| Unit Price with VAT: | 1,29527 € |


