
77063473P | |
|---|---|
DigiKey Part Number | 770-63-R47KP-ND |
Manufacturer | |
Manufacturer Product Number | 77063473P |
Description | RES ARRAY 3 RES 47K OHM 6SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm ±2% 100mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 47k | |
Tolerance | ±2% | |
Number of Resistors | 3 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 6 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP | |
Supplier Device Package | 6-SIP | |
Size / Dimension | 0.600" L x 0.098" W (15.24mm x 2.50mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,17200 € | 11,72 € |
| 25 | 1,01040 € | 25,26 € |
| 50 | 0,90880 € | 45,44 € |
| 100 | 0,82270 € | 82,27 € |
| 250 | 0,72820 € | 182,05 € |
| 500 | 0,66904 € | 334,52 € |
| 1.000 | 0,61880 € | 618,80 € |
| 5.000 | 0,52939 € | 2.646,95 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

