
77063271P | |
|---|---|
DigiKey Part Number | 770-63-R270P-ND |
Manufacturer | |
Manufacturer Product Number | 77063271P |
Description | RES ARRAY 3 RES 270 OHM 6SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 Ohm ±2% 100mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
Category | Number of Pins 6 |
Manufacturer CTS Resistor Products | Power Per Element 100mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 6-SIP |
Resistance (Ohms) 270 | Supplier Device Package 6-SIP |
Tolerance ±2% | Size / Dimension 0.600" L x 0.098" W (15.24mm x 2.50mm) |
Number of Resistors 3 | Height - Seated (Max) 0.195" (4.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4606X-102-271LF | Bourns Inc. | 1.508 | 4606X-2-271LF-ND | 0,28000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,35560 € | 8,89 € |
| 50 | 0,31700 € | 15,85 € |
| 100 | 0,28400 € | 28,40 € |
| 250 | 0,24792 € | 61,98 € |
| 500 | 0,22534 € | 112,67 € |
| 1.000 | 0,20613 € | 206,13 € |
| 5.000 | 0,17192 € | 859,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

