Upgrade

77061183P | |
|---|---|
DigiKey Part Number | 770-61-R18KP-ND |
Manufacturer | |
Manufacturer Product Number | 77061183P |
Description | RES ARRAY 5 RES 18K OHM 6SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18k Ohm ±2% 100mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
Category | Number of Pins 6 |
Manufacturer CTS Resistor Products | Power Per Element 100mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 6-SIP |
Resistance (Ohms) 18k | Supplier Device Package 6-SIP |
Tolerance ±2% | Size / Dimension 0.600" L x 0.098" W (15.24mm x 2.50mm) |
Number of Resistors 5 | Height - Seated (Max) 0.195" (4.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4606X-101-183LF | Bourns Inc. | 0 | 4606X-1-183LF-ND | 0,06116 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,13654 € | 1.136,54 € |
| Unit Price without VAT: | 1,13654 € |
|---|---|
| Unit Price with VAT: | 1,35248 € |


