
770103473P | |
|---|---|
DigiKey Part Number | 770-103-R47KP-ND |
Manufacturer | |
Manufacturer Product Number | 770103473P |
Description | RES ARRAY 5 RES 47K OHM 10SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm ±2% 100mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Category | Number of Pins 10 |
Manufacturer CTS Resistor Products | Power Per Element 100mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 10-SIP |
Resistance (Ohms) 47k | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 1.000" L x 0.098" W (25.40mm x 2.50mm) |
Number of Resistors 5 | Height - Seated (Max) 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,01900 € | 20,19 € |
| 25 | 1,75200 € | 43,80 € |
| 50 | 1,58480 € | 79,24 € |
| 100 | 1,44220 € | 144,22 € |
| 250 | 1,28620 € | 321,55 € |
| 500 | 1,18856 € | 594,28 € |
| 1.000 | 1,10565 € | 1.105,65 € |
| 5.000 | 0,95813 € | 4.790,65 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

