
770103390P | |
|---|---|
DigiKey Part Number | 770-103-R39P-ND |
Manufacturer | |
Manufacturer Product Number | 770103390P |
Description | RES ARRAY 5 RES 39 OHM 10SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 Ohm ±2% 100mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Category | Number of Pins 10 |
Manufacturer CTS Resistor Products | Power Per Element 100mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 10-SIP |
Resistance (Ohms) 39 | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 1.000" L x 0.098" W (25.40mm x 2.50mm) |
Number of Resistors 5 | Height - Seated (Max) 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14225 € | 1.142,25 € |
| Unit Price without VAT: | 1,14225 € |
|---|---|
| Unit Price with VAT: | 1,35928 € |

