3.3k Ohm ±2% 100mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770101332P

DigiKey Part Number
770-101-R3.3KP-ND
Manufacturer
Manufacturer Product Number
770101332P
Description
RES ARRAY 9 RES 3.3K OHM 10SIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3k Ohm ±2% 100mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
10
Manufacturer
CTS Resistor Products
Power Per Element
100mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Bussed
Package / Case
10-SIP
Resistance (Ohms)
3.3k
Supplier Device Package
10-SIP
Tolerance
±2%
Size / Dimension
1.000" L x 0.098" W (25.40mm x 2.50mm)
Number of Resistors
9
Height - Seated (Max)
0.195" (4.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 253
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,49000 €3,49 €
102,35800 €23,58 €
252,05000 €51,25 €
501,85660 €92,83 €
1001,69250 €169,25 €
2501,51264 €378,16 €
5001,40012 €700,06 €
1.0001,30455 €1.304,55 €
5.0001,13454 €5.672,70 €
Manufacturers Standard Package
Unit Price without VAT:3,49000 €
Unit Price with VAT:4,15310 €