Direct

770101183 | |
|---|---|
DigiKey Part Number | 770-101-R18K-ND |
Manufacturer | |
Manufacturer Product Number | 770101183 |
Description | RES ARRAY 9 RES 18K OHM 10SIP |
Customer Reference | |
Detailed Description | 18k Ohm ±2% 100mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Category | Number of Pins 10 |
Manufacturer CTS Resistor Products | Power Per Element 100mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 10-SIP |
Resistance (Ohms) 18k | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 1.000" L x 0.098" W (25.40mm x 2.50mm) |
Number of Resistors 9 | Height - Seated (Max) 0.195" (4.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 770101183P | CTS Resistor Products | 0 | 770-101-R18KP-ND | 1,31816 € | Direct |


